
CA06COME22-14PBF80-44 | |
|---|---|
DigiKey Part Number | CA06COME22-14PBF80-44-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME22-14PBF80-44 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.18000 | $209.18 |
| 10 | $131.70000 | $1,317.00 |
| 25 | $93.58000 | $2,339.50 |
| 50 | $80.82000 | $4,041.00 |
| 100 | $68.39000 | $6,839.00 |


