Image for CA06COME10SL-3SBF80F0F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COME10SL-3SBF80F0F42

DigiKey Part Number
ICA06COME10SL-3SBF80F0F42-ND
Manufacturer
Manufacturer Product Number
CA06COME10SL-3SBF80F0F42
Description
CONN HSG INLINE MNT PLUG 3POS
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy and Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.11000$33.11
10$20.85000$208.50
25$14.81000$370.25
50$12.79000$639.50
100$10.82000$1,082.00