2 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA02R16-11PF80F0

DigiKey Part Number
ICA02R16-11PF80F0-ND
Manufacturer
Manufacturer Product Number
CA02R16-11PF80F0
Description
CONN RCPT HSNG MALE 2POS PNL MNT
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Features
Backshell
Number of Positions
2
Shielding
Unshielded
Qualification
MIL-DTL-5015
Note
Contacts Sold Separately
Shell Size - Insert
16-11
Insert Material
Neoprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.22000$35.22
10$28.61000$286.10
25$24.09000$602.25
50$20.81000$1,040.50
100$17.61000$1,761.00