Image for CA02E20-4SBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA02E20-4SBF80

DigiKey Part Number
ICA02E20-4SBF80-ND
Manufacturer
Manufacturer Product Number
CA02E20-4SBF80
Description
CB 4C 4#12 SKT RECP BOX
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
4
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
20-4
Current Rating (Amps)
41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$87.73000$87.73
10$55.23000$552.30
25$39.25000$981.25
50$33.89000$1,694.50
100$28.68000$2,868.00