cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-0009-472

DigiKey Part Number
980-0009-472-ND
Manufacturer
Manufacturer Product Number
980-0009-472
Description
CONN D-SUB PIN 20-24AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin 20-24 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,042
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.38000$6.38
10$4.74000$47.40
100$3.19000$319.00
1,000$3.07000$3,070.00
10,000$2.67000$26,700.00