
2DE-19SBRP | |
|---|---|
DigiKey Part Number | 2DE-19SBRP-ND |
Manufacturer | |
Manufacturer Product Number | 2DE-19SBRP |
Description | CONN D-SUB RCPT 19POS R/A SOLDER |
Customer Reference | |
Detailed Description | 19 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 85°C |
Shell Size, Connector Layout 1 (DE, E) Double Density |



