
192900-0667 | |
|---|---|
DigiKey Part Number | 192900-0667PG-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0667 |
Description | TRI DUSTCAP 12 RECP PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.70400 | $67.04 |
| 25 | $6.28400 | $157.10 |
| 50 | $5.98400 | $299.20 |
| 100 | $5.69830 | $569.83 |
| 250 | $5.34168 | $1,335.42 |
| 500 | $5.08690 | $2,543.45 |
| 1,000 | $4.84432 | $4,844.32 |

