


192900-0639 | |
|---|---|
DigiKey Part Number | 192900-0639-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0639 |
Description | CONN BACKSHELL W/CLMP SZ10 BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.342" (8.69mm) | |
Diameter - Outside | 0.826" (20.98mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Discrete Wires or Jacketed Cables | |
Base Product Number |



