260 Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
260 Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer
DL Series for Test and Measurement

086-4501-000

DigiKey Part Number
I086-4501-000-ND
Manufacturer
Manufacturer Product Number
086-4501-000
Description
CONN HSG DRAWER 260POS BLK
Customer Reference
Detailed Description
260 Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Drawer
Number of Positions
260
Pitch
0.100" (2.54mm)
Number of Rows
10
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$37.45000$37.45
10$35.75000$357.50
25$32.77000$819.25
50$30.25000$1,512.50
100$28.09000$2,809.00