


030-7380-003 | |
|---|---|
DigiKey Part Number | 1003-1630-ND |
Manufacturer | |
Manufacturer Product Number | 030-7380-003 |
Description | CONTACT NON-GEND SGNL 18-30AWG |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Quick Connect or Solder | |
Wire Gauge | 18-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.16000 | $14.16 |
| 100 | $6.29000 | $629.00 |






