IS67WVH8M8FALL-200B1LA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $4.12720
Datasheet
New at DigiKey
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS67WVH8M8FALL-200B1LA2

DigiKey Part Number
706-IS67WVH8M8FALL-200B1LA2-ND
Manufacturer
Manufacturer Product Number
IS67WVH8M8FALL-200B1LA2
Description
64MB, HYPERRAM, 8MBX8, 1.8V, 200
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
200 MHz
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Grade
Automotive
Technology
PSRAM (Pseudo SRAM)
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
8M x 8
Package / Case
Memory Interface
HyperBus
Supplier Device Package
24-TFBGA (6x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS67WVH8M8FALL-200B1LA2-TRISSI, Integrated Silicon Solution Inc0706-IS67WVH8M8FALL-200B1LA2-TR-ND$4.12720Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
480$4.12721$1,981.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.