
IS62WV5128BLL-55T2LI | |
|---|---|
DigiKey Part Number | 706-1115-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV5128BLL-55T2LI |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $5.39100 | $53.91 |
| 25 | $5.23040 | $130.76 |
| 50 | $5.10840 | $255.42 |
| 117 | $4.95897 | $580.20 |
| 351 | $4.76775 | $1,673.48 |
| 585 | $4.67990 | $2,737.74 |
| 1,053 | $4.57993 | $4,822.67 |

