SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV102416GALL-55TLI-TR

DigiKey Part Number
IS62WV102416GALL-55TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV102416GALL-55TLI-TR
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Access Time
55 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2.2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$12.18381$18,275.72
Manufacturers Standard Package