
IS62WV102416FALL-55BLI | |
|---|---|
DigiKey Part Number | 706-IS62WV102416FALL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV102416FALL-55BLI |
Description | IC SRAM 16MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-TFBGA (6x8) |
Memory Organization 1M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $9.59421 | $4,605.22 |

