
IS62WV102416EALL-55BLI-TR | |
|---|---|
DigiKey Part Number | IS62WV102416EALL-55BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV102416EALL-55BLI-TR |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.98V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.54136 | $33,853.40 |

