Similar
Similar
Similar
Similar

IS61NVP51236B-200B3I-TR | |
|---|---|
DigiKey Part Number | IS61NVP51236B-200B3I-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61NVP51236B-200B3I-TR |
Description | IC SRAM 18MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NVP51236B-200B3I-TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 3 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NVF51236B-6.5B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NVF51236B-6.5B3LI-TR-ND | $18.46460 | Similar |
| IS61NVP51236B-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NVP51236B-200B3LI-TR-ND | $17.69460 | Similar |
| IS61VPS51236B-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61VPS51236B-200B3LI-TR-ND | $17.69460 | Similar |
| IS61VPS51236B-250B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61VPS51236B-250B3LI-TR-ND | $18.46460 | Similar |


