
IS61NLF102418-7.5TQLI | |
|---|---|
DigiKey Part Number | IS61NLF102418-7.5TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLF102418-7.5TQLI |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF102418B-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1384-ND | $20.28486 | Similar |
| IS61LPS102418B-200TQLI | ISSI, Integrated Silicon Solution Inc | 32 | IS61LPS102418B-200TQLI-ND | $23.48000 | Similar |
| IS61NLF102418B-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLF102418B-7.5TQLI-ND | $20.28486 | Similar |
| IS61NLP102418B-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1389-ND | $23.48000 | Similar |
| 71T75902S75PFG | Renesas Electronics Corporation | 72 | 71T75902S75PFG-ND | $54.72000 | Similar |




