Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LV6416-10T | |
|---|---|
DigiKey Part Number | IS61LV6416-10T-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV6416-10T |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS64WV6416BLL-15TLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV6416BLL-15TLA3-TR-ND | $7.00700 | Similar |
| 71016S12PHG | Renesas Electronics Corporation | 0 | 800-2110-ND | $2.55881 | Similar |
| 71016S12PHG8 | Renesas Electronics Corporation | 0 | 800-1402-2-ND | $2.46400 | Similar |
| 71016S15PHG | Renesas Electronics Corporation | 202 | 800-2111-ND | $3.99000 | Similar |
| 71016S15PHG8 | Renesas Electronics Corporation | 0 | 800-71016S15PHG8CT-ND | $4.27000 | Similar |



