Similar
Similar
Similar
Similar

IS46TR85120AL-125KBLA1 | |
|---|---|
DigiKey Part Number | 706-IS46TR85120AL-125KBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR85120AL-125KBLA1 |
Description | IC DRAM 4GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 78-TWBGA (9x10.5) |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 8 | Supplier Device Package 78-TWBGA (9x10.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K512M8DA-107 AAT:P TR | Micron Technology Inc. | 0 | 557-2007-1-ND | $35.05000 | Similar |
| MT41K512M8DA-107 IT:P | Micron Technology Inc. | 2,880 | MT41K512M8DA-107IT:P-ND | $29.17000 | Similar |
| MT41K512M8DA-107 XIT:P TR | Micron Technology Inc. | 1 | 557-2009-1-ND | $11.80000 | Similar |
| MT41K512M8DA-107:P | Micron Technology Inc. | 0 | 557-1764-ND | $26.61000 | Similar |


