Parametric Equivalent
Parametric Equivalent

IS46TR16512B-125KBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16512B-125KBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16512B-125KBLA1-TR |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 8Gbit Parallel 800 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-TWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16512B-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512B-125KBLI-TR-ND | $28.08960 | Parametric Equivalent |
| IS46TR16512B-125KBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16512B-125KBLA1-ND | $29.69118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $27.40724 | $54,814.48 |


