IS43TR81280BL-125KBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 242
Unit Price: $6.95000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $4.63540
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR81280BL-125KBLI-TR

DigiKey Part Number
IS43TR81280BL-125KBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR81280BL-125KBLI-TR
Description
IC DRAM 1GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-TWBGA (8x10.5)
Memory Organization
128M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR81280CL-125JBLIISSI, Integrated Silicon Solution Inc242706-IS43TR81280CL-125JBLI-ND$6.95000Parametric Equivalent
IS43TR81280CL-125JBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR81280CL-125JBLI-TR-ND$4.63540Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.29760$10,595.20
Manufacturers Standard Package