Parametric Equivalent

IS43TR16512S2DL-107MBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR16512S2DL-107MBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512S2DL-107MBLI |
Description | IC DRAM 8GBIT PARALLEL 96LWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-LWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-LWBGA (9x13) |
Memory Organization 512M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16512S2DL-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512S2DL-107MBLI-TR-ND | $26.68820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | $26.61121 | $5,056.13 |

