Parametric Equivalent

IS43TR16512B-107MBL | |
|---|---|
DigiKey Part Number | 706-IS43TR16512B-107MBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512B-107MBL |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (10x14) |
Memory Organization 512M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16512B-107MBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512B-107MBL-TR-ND | $23.67543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $25.47162 | $3,464.14 |


