Direct
Similar
Similar

IS43TR16256A-15HBL | |
|---|---|
DigiKey Part Number | IS43TR16256A-15HBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256A-15HBL |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR16256A-15HBL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16256B-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1727-ND | $13.90000 | Direct |
| MT41K256M16TW-093:P | Micron Technology Inc. | 0 | MT41K256M16TW-093:P-ND | $17.31000 | Similar |
| MT41K256M16TW-107 XIT:P TR | Micron Technology Inc. | 2,000 | 557-2006-1-ND | $26.01000 | Similar |



