IS43TR16256A-125KBLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $18.71000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $26.01000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $26.01000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $26.01000
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16256A-125KBLI

DigiKey Part Number
IS43TR16256A-125KBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR16256A-125KBLI
Description
IC DRAM 4GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
IS43TR16256A-125KBLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-TWBGA (9x13)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16256B-125KBLIISSI, Integrated Silicon Solution Inc0706-1728-ND$18.71000Direct
MT41K256M16TW-107 AIT:PMicron Technology Inc.0557-1756-ND$26.01000Similar
MT41K256M16TW-107 AIT:P TRMicron Technology Inc.0557-2005-1-ND$26.01000Similar
MT41K256M16TW-107 XIT:P TRMicron Technology Inc.0557-2006-1-ND$26.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types