
4N26XSMT&R | |
|---|---|
DigiKey Part Number | 58-4N26XSMT&RTR-ND - Tape & Reel (TR) 58-4N26XSMT&RCT-ND - Cut Tape (CT) 58-4N26XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N26XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.49400 | $4.94 |
| 100 | $0.35960 | $35.96 |
| 500 | $0.29942 | $149.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27967 | $279.67 |
| 2,000 | $0.26290 | $525.80 |
| 3,000 | $0.25428 | $762.84 |
| 5,000 | $0.24455 | $1,222.75 |
| 7,000 | $0.23876 | $1,671.32 |
| 10,000 | $0.23311 | $2,331.10 |

