
ISF001/LF/0466.750 | |
|---|---|
DigiKey Part Number | 6409-ISF001/LF/0466.750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISF001/LF/0466.750 |
Description | 750mA Intrinsically Safe Fuse Su |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 63 V |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Approval Agency CSA |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.58000 | $75.80 |
| 100 | $7.16000 | $716.00 |
| 250 | $5.98000 | $1,495.00 |
| 500 | $4.79000 | $2,395.00 |
| 1,000 | $4.33000 | $4,330.00 |
| 5,000 | $3.89000 | $19,450.00 |
| 10,000 | $3.47000 | $34,700.00 |

