
ISF001/LF/0437.250 | |
|---|---|
DigiKey Part Number | 6409-ISF001/LF/0437.250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISF001/LF/0437.250 |
Description | 250mA Intrinsically Safe Fuse Su |
Customer Reference | |
Detailed Description | 250 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Approval Agency CSA |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.61000 | $86.10 |
| 100 | $8.19000 | $819.00 |
| 250 | $7.02000 | $1,755.00 |
| 500 | $5.85000 | $2,925.00 |
| 1,000 | $5.39000 | $5,390.00 |
| 5,000 | $4.56000 | $22,800.00 |

