IPS-4080T-01Y900 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IRISO USA Inc.
In Stock: 3,944
Unit Price: $1.24000
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4080T-01Y900

DigiKey Part Number
2248-IPS-4080T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-4080T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-4080T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4080T-01Y900
Description
COMPRESSION SPRING B-B SMT 4.5-6
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
1
Manufacturer
IRISO USA Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
31.5µin (0.80µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPS-4080T-01Y907IRISO USA Inc.3,9442248-IPS-4080T-01Y907CT-ND$1.24000MFR Recommended
Obsolete
Marketplace Stock: 3,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,500In Stock
Ships from WEC