

LFXTAL072352 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL072352TR-ND - Tape & Reel (TR) 1923-LFXTAL072352CT-ND - Cut Tape (CT) 1923-LFXTAL072352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL072352 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.21100 | $12.11 |
| 25 | $1.14480 | $28.62 |
| 50 | $1.09740 | $54.87 |
| 100 | $1.05200 | $105.20 |
| 250 | $0.99488 | $248.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91434 | $914.34 |
| 2,000 | $0.87657 | $1,753.14 |

