
LFXTAL023950BULK | |
|---|---|
DigiKey Part Number | 1923-LFXTAL023950BULK-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL023950BULK |
Description | HC49/4H 11.05 X 4.7MM12.0MHZ |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |



