New Product
25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO084835

DigiKey Part Number
1923-LFSPXO084835TR-ND - Tape & Reel (TR)
1923-LFSPXO084835CT-ND - Cut Tape (CT)
1923-LFSPXO084835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO084835
Description
25.0 MHZ IQXO-951 2520 2.5 X 2.0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.29800$12.98
25$1.22720$30.68
50$1.17620$58.81
100$1.12760$112.76
250$1.06632$266.58
500$1.02224$511.12
1,000$0.97999$979.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91663$2,749.89
6,000$0.87882$5,272.92
9,000$0.85745$7,717.05
Manufacturers Standard Package