
IO-BP176020-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1082-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176020-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO20' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.70000 | $34.70 |
| 10 | $28.28900 | $282.89 |

