
IO-BP176020-T3MCH-2R | |
|---|---|
DigiKey Part Number | 1937-1081-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176020-T3MCH-2R |
Description | CABLE CHR/GOLD 90 CONN STEREO20' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.66000 | $35.66 |
| 10 | $30.31100 | $303.11 |
| 25 | $28.41320 | $710.33 |
| 50 | $27.05760 | $1,352.88 |
| 100 | $25.76750 | $2,576.75 |
| 250 | $24.15620 | $6,039.05 |

