N-Channel 1700 V 6.7A (Tc) 86W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV2Q171R0T3

DigiKey Part Number
4084-IV2Q171R0T3-ND
Manufacturer
Manufacturer Product Number
IV2Q171R0T3
Description
GEN2, SIC MOSFET, 1700V 1000MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 6.7A (Tc) 86W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
910mOhm @ 1A, 18V
Vgs(th) (Max) @ Id
4.5V @ 380uA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
285 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.64000$5.64
10$3.76300$37.63
100$2.70130$270.13
500$2.24858$1,124.29
1,000$2.15000$2,150.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.