
IV2Q12160T4Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q12160T4Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q12160T4Z |
Description | GEN2, SIC MOSFET, 1200V 160MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 136W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.37000 | $7.37 |
| 10 | $4.98900 | $49.89 |
| 100 | $3.64180 | $364.18 |
| 500 | $3.07500 | $1,537.50 |

