
IV2Q12030D7Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q12030D7Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q12030D7Z |
Description | GEN2, SIC MOSFET, 1200V 30MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 79A (Tc) 395W (Tc) Through Hole TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $8.69900 | $86.99 |
| 100 | $6.56270 | $656.27 |
| 500 | $6.15000 | $3,075.00 |

