
IV2Q06060T4Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q06060T4Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q06060T4Z |
Description | GEN 2, SIC MOSFET, 650V 60MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 174W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1218 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 174W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.99000 | $8.99 |
| 10 | $6.15200 | $61.52 |
| 100 | $4.54640 | $454.64 |
| 500 | $4.00000 | $2,000.00 |

