N-Channel 650 V 72A (Tc) 249W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV2Q06040T4Z

DigiKey Part Number
4084-IV2Q06040T4Z-ND
Manufacturer
Manufacturer Product Number
IV2Q06040T4Z
Description
GEN 2, SIC MOSFET, 650V 40MOHM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 72A (Tc) 249W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
53mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
4.5V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
94.7 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
249W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.51000$10.51
10$7.25400$72.54
100$5.41430$541.43
500$4.91250$2,456.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.