N-Channel 1200 V 20A (Tc) 138W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV1Q12160T4

DigiKey Part Number
4084-IV1Q12160T4-ND
Manufacturer
Manufacturer Product Number
IV1Q12160T4
Description
SIC MOSFET, 1200V 160MOHM, TO-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 20A (Tc) 138W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
195mOhm @ 10A, 20V
Vgs(th) (Max) @ Id
2.9V @ 1.9mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
885 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
138W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
120$3.56458$427.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.