
IV1Q12160T3 | |
|---|---|
DigiKey Part Number | 4084-IV1Q12160T3-ND |
Manufacturer | |
Manufacturer Product Number | IV1Q12160T3 |
Description | SIC MOSFET, 1200V 160MOHM, TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 134W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 895 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $3.41742 | $410.09 |

