Series Voltage Reference IC Fixed 3V V ±0.17% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002DIH330Z-TK

DigiKey Part Number
ISL60002DIH330Z-TKTR-ND - Tape & Reel (TR)
ISL60002DIH330Z-TKCT-ND - Cut Tape (CT)
ISL60002DIH330Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002DIH330Z-TK
Description
IC VREF SERIES 0.17% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.17% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002DIH330Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
7 mA
Tolerance
±0.17%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,031
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.43100$24.31
25$2.20600$55.15
100$1.96300$196.30
250$1.84888$462.22
500$1.78060$890.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.72470$1,724.70
2,000$1.67887$3,357.74
3,000$1.65598$4,967.94
5,000$1.63067$8,153.35
Manufacturers Standard Package