
ISL1208IB8Z-TK | |
|---|---|
DigiKey Part Number | ISL1208IB8Z-TKTR-ND - Tape & Reel (TR) ISL1208IB8Z-TKCT-ND - Cut Tape (CT) ISL1208IB8Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1208IB8Z-TK |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.92640 | $48.16 |
| 100 | $1.73000 | $173.00 |
| 250 | $1.63636 | $409.09 |
| 500 | $1.57992 | $789.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53347 | $1,533.47 |
| 2,000 | $1.49524 | $2,990.48 |
| 3,000 | $1.47609 | $4,428.27 |
| 5,000 | $1.45489 | $7,274.45 |



