HI3-0506A-5Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 28
Unit Price: $32.35000
Datasheet
1 Circuit IC Switch 16:1 1.8kOhm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0506A-5Z

DigiKey Part Number
HI3-0506A-5Z-ND
Manufacturer
Manufacturer Product Number
HI3-0506A-5Z
Description
IC MUX 16:1 1.8KOHM 28DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes