I/O Expander 24 Parallel 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 24 Parallel 40-PDIP
40-PDIP, E40.6 PKG

CP82C55AZ

DigiKey Part Number
CP82C55AZ-ND
Manufacturer
Manufacturer Product Number
CP82C55AZ
Description
IC XPNDR PARALLEL 40DIP
Customer Reference
Detailed Description
I/O Expander 24 Parallel 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CP82C55AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
Parallel
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
2.5mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/05/2026
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$18.09000$18.09
10$14.39400$143.94
99$12.45939$1,233.48
198$12.08081$2,392.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.