
T0990 | |
|---|---|
DigiKey Part Number | 5655-T0990-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | T0990 |
Description | VDE Cable Sheath Stripping Knife |
Customer Reference | |
Detailed Description | Knife, Utility Ergonomic, Insulated to 1000V, Soft Grips |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Ergonomic, Insulated to 1000V, Soft Grips | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.05000 | $41.05 |

