128-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYMD5660DTMA

DigiKey Part Number
830842-ND
Manufacturer
Manufacturer Product Number
FYMD5660DTMA
Description
IC 3.3V 5660 DSP 128LQFP
Customer Reference
Detailed Description
128-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
*
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.91000$4.91
10$4.17800$41.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.