
101187403CHCO | |
|---|---|
DigiKey Part Number | 2625-101187403CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 101187403CHCO |
Description | AC/DC CNVT 5V 24V 15V -15V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 24V 15V -15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | -15V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.10" L x 4.18" W x 1.50" H (180.3mm x 106.2mm x 38.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $467.82000 | $467.82 |
| 25 | $435.95000 | $10,898.75 |
| 100 | $408.62000 | $40,862.00 |

