
101185401CHCO | |
|---|---|
DigiKey Part Number | 2625-101185401CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 101185401CHCO |
Description | AC/DC CNVT 24V 12V -24V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V -24V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 5 A |
Mfr | Current - Output 3 5 A |
Series | Current - Output 4 5 A |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial), Medical |
Type Enclosed | Efficiency 87% |
Number of Outputs 4 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 24V | Mounting Type Chassis Mount |
Voltage - Output 2 -24V | Size / Dimension 7.10" L x 4.18" W x 1.50" H (180.3mm x 106.2mm x 38.0mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 4 -12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 12.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $447.82000 | $447.82 |
| 25 | $415.95000 | $10,398.75 |
| 100 | $388.62000 | $38,862.00 |


