
101184501CH | |
|---|---|
DigiKey Part Number | 2625-101184501CH-ND |
Manufacturer | |
Manufacturer Product Number | 101184501CH |
Description | AC/DC CONVERTER 5V 24 - 28V 400W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 2 Output 5V 24 ~ 28V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24 ~ 28V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.10" L x 4.18" W x 1.50" H (180.3mm x 106.2mm x 38.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.51000 | $386.51 |
| 25 | $358.51000 | $8,962.75 |
| 100 | $334.51000 | $33,451.00 |

